Parametric results for: LMZ12010TZ under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: lmz12010tz
Select parts from the table below to compare.
Compare
Compare
LMZ12010TZE/NOPB
Texas Instruments
$12.2545 Yes Yes Active 12 V 3.3 V 20 V 6 V 800 mV 6 V 10 A 1 YES BUCK 404 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PSSO-G11 e3 3 85 °C -40 °C 245 30 11 PLASTIC/EPOXY HSOP SMSIP11H,.7,50 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES Tin (Sn) GULL WING 1.27 mm SINGLE 15 mm 15 mm 6 mm TEXAS INSTRUMENTS INC PFM-11 compliant EAR99 8542.39.00.01 Texas Instruments
LMZ12010TZE/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 A YES 404 kHz CURRENT-MODE e3 Not Qualified 3 245 30 11 PLASTIC/EPOXY SMSIP11H,.7,50 YES MATTE TIN 1.27 mm SINGLE NATIONAL SEMICONDUCTOR CORP unknown
LMZ12010TZ/NOPB
Texas Instruments
Check for Price Yes Yes Active 12 V 3.3 V 20 V 6 V 800 mV 6 V 10 A 1 YES BUCK 404 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 6V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PSSO-G11 e3 3 85 °C -40 °C 245 30 11 PLASTIC/EPOXY HSOP SMSIP11H,.7,50 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES Tin (Sn) GULL WING 1.27 mm SINGLE 15 mm 15 mm 6 mm TEXAS INSTRUMENTS INC PFM-11 compliant EAR99 8542.39.00.01
LMZ12010TZE
Texas Instruments
Check for Price Obsolete 12 V 3.3 V 20 V 6 V YES BUCK 404 kHz ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6 VOLT SWITCHING REGULATOR 1 AUTOMOTIVE S-PSSO-G11 125 °C -40 °C 11 PLASTIC/EPOXY HSOP SMSIP11H,.7,50 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm SINGLE 15 mm 15 mm 6.13 mm TEXAS INSTRUMENTS INC 0.590 X 0.700 INCH, 0.232 INCH HEIGHT, TO-PMOD, 11 PIN unknown EAR99 8542.39.00.01 SIP 11
LMZ12010TZ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 A YES 404 kHz CURRENT-MODE e3 Not Qualified 3 245 30 11 PLASTIC/EPOXY SMSIP11H,.7,50 YES MATTE TIN 1.27 mm SINGLE NATIONAL SEMICONDUCTOR CORP unknown
LMZ12010TZ
Texas Instruments
Check for Price Obsolete 12 V 3.3 V 20 V 6 V YES BUCK 404 kHz ADJUSTABLE OUTPUT MODE FROM 0.8 TO 6 VOLT SWITCHING REGULATOR 1 AUTOMOTIVE S-PSSO-G11 125 °C -40 °C 11 PLASTIC/EPOXY HSOP SMSIP11H,.7,50 SQUARE SMALL OUTLINE, HEAT SINK/SLUG YES GULL WING 1.27 mm SINGLE 15 mm 15 mm 6.13 mm TEXAS INSTRUMENTS INC 0.590 X 0.700 INCH, 0.232 INCH HEIGHT, TO-PMOD, 11 PIN unknown EAR99 8542.39.00.01 SIP 11