Parametric results for: LMX2502LQ1635/NOPB under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lmx2502lq1635nopb
Select parts from the table below to compare.
Compare
Compare
LMX2502LQ1635/NOPB
Texas Instruments
$2.8625 Buy Yes Yes Active 2.8 V YES 1.6496 GHz PLL FREQUENCY SYNTHESIZER 1 21 mA 3.3 V 2.7 V OTHER S-XQCC-N28 Not Qualified e3 3 85 °C -30 °C 260 30 28 UNSPECIFIED VQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm TEXAS INSTRUMENTS INC QFN LLP-28 28 compliant 5A991.G 8542.39.00.01
LMX2502LQ1635/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 2.8 V YES PLL FREQUENCY SYNTHESIZER 1 21 mA 3.3 V 2.7 V OTHER S-XQCC-N28 Not Qualified e3 3 85 °C -30 °C 260 40 28 UNSPECIFIED VQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 5 mm 800 µm 5 mm NATIONAL SEMICONDUCTOR CORP 5 X 5 MM, 0.75 MM HEIGHT, LLP-28 compliant 8542.39.00.01