Filter Your Search
1 - 1 of 1 results
![]() |
LMV931Q1MGX/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 4 mV | 0.42 V/us | 50 nA | 210 µA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 2.7 V | BICMOS | VOLTAGE-FEEDBACK | 65 nA | YES | 25 nA | NO | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1500 | 7079.458 | NO | R-PDSO-G5 | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |