Filter Your Search
1 - 2 of 2 results
![]() |
LMV841QMG/NOPB
Texas Instruments
|
$1.1420 Buy | Yes | Yes | Active | 500 µV | 2.5 V/us | 300 pA | 1.5 mA | 86 dB | 1 | OPERATIONAL AMPLIFIER | 3.3 V | CMOS | VOLTAGE-FEEDBACK | 10 pA | YES | YES | YES | NO | NO | NO | 13.2 V | AUTOMOTIVE | 4500 | 63100 | NO | R-PDSO-G5 | e3 | 112 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | TEXAS INSTRUMENTS INC | SC-70 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMV841QMG/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 800 µV | 2 mA | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | YES | NO | NO | NO | 6.6 V | AUTOMOTIVE | 63100 | NO | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |