Filter Your Search
1 - 2 of 2 results
![]() |
LMV342MA/NOPB
Texas Instruments
|
$1.8301 | Yes | Yes | Active | 5 mV | 1 V/us | 375 pA | 400 µA | 56 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | NO | NO | 6 V | AUTOMOTIVE | 1000 | 1580 | NO | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LMV342MA/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 mV | 1 V/us | 375 pA | 520 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | CMOS | VOLTAGE-FEEDBACK | 200 pA | YES | YES | NO | YES | 6 V | AUTOMOTIVE | 1000 | 1580 | R-PDSO-G8 | Not Qualified | e3 | 86 dB | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 |