Parametric results for: LMS1587CS1.5 under Linear Regulator ICs

Filter Your Search

1 - 7 of 7 results

All Filters
|
-
-
Manufacturer Part Number: lms1587cs15
Select parts from the table below to compare.
Compare
Compare
LMS1587CS-1.5/NOPB
Texas Instruments
$1.7898 Buy Yes No Active 13 V 3 V 1.5 V 1.15 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13 V 0.003 % 0.0075 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C 125 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LMS1587CS1.5EP
Texas Instruments
Check for Price Buy No No Obsolete 7 V 3 V 1.5 V 1.15 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 0.0075 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.79 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LMS1587CS-1.5/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 7 V 3 V 1.5 V 1.15 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13 V 0.003 % 0.0075 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G3 e3 Not Qualified 3 125 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LMS1587CS-1.5
National Semiconductor Corporation
Check for Price Buy No Transferred 7 V 3 V 1.5 V 1.15 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13 V 0.003 % 0.0075 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 3 125 °C 235 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES Tin/Lead (Sn/Pb) GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LMS1587CS-1.5
Texas Instruments
Check for Price Buy No No Obsolete 7 V 3 V 1.5 V 1.15 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 13 V 0.003 % 0.0075 % 1 1.53 V 1.47 V BIPOLAR 2 % R-PSSO-G3 e0 Not Qualified 3 125 °C 235 20 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES TIN LEAD GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LMS1587CS-1.5/NOPB
Rochester Electronics LLC
Check for Price Buy No Yes Active 7 V 3 V 1.5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 1.53 V 1.47 V BIPOLAR R-PSSO-G3 e3 COMMERCIAL 3 125 °C 245 30 3 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.8 mm ROCHESTER ELECTRONICS LLC D2PAK TO-263, 3 PIN 4 unknown Fixed,Positive,Single Output,Ldo
LMS1587CS1.5EP
National Semiconductor Corporation
Check for Price Buy No Transferred 5.75 V 1.5 V 1.5 V 3 A YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.3 V 1 1.53 V 1.47 V R-PSSO-G3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 2.54 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo