Filter Your Search
1 - 1 of 1 results
![]() |
LMR10510YSD/NOPB
Texas Instruments
|
$0.4924 | Yes | Yes | Active | 5 V | 5.5 V | 3 V | 600 mV | 4.5 V | 1 A | 1 | YES | BUCK | 3 MHz | ALSO OPERATE IN ADJUSTABLE MODE FROM 0.6 TO 4.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N6 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 950 µm | DUAL | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | 3 X 3 MM, 0.80 MM HEIGHT, GREEN, LLP-6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |