Filter Your Search
1 - 2 of 2 results
![]() |
LMH6645MFX/NOPB
Texas Instruments
|
$0.8396 | Yes | Yes | Active | 3 mV | 55 MHz | 22 V/us | 2.2 µA | 1.6 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | 500 nA | NO | NO | NO | -6.3 V | NO | NO | 15 V/us | 6.3 V | INDUSTRIAL | 40000 | 5000 | NO | R-PDSO-G5 | Not Qualified | e3 | 84 dB | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LMH6645MFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 4 mV | 22 V/us | 2.2 µA | 1.6 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 15 V/us | 6.3 V | INDUSTRIAL | 5000 | NO | R-PDSO-G5 | Not Qualified | e3 | 84 dB | 1 | 85 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | Matte Tin (Sn) | GULL WING | 953 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.33.00.01 |