Parametric results for: LMH6572MQX/NOPB under Multiplexers or Switches

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lmh6572mqxnopb
Select parts from the table below to compare.
Compare
Compare
LMH6572MQX/NOPB
Texas Instruments
$3.3624 Yes Yes Active 3.3 V YES -3.3 V 20 mA VIDEO MULTIPLEXER -6 V -3 V NC 3 3 COMMON OUTPUT 28.5 mA 12 V 6 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.727 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
LMH6572MQX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3.3 V YES -3.3 V VIDEO MULTIPLEXER -6 V -3 V 2 3 28.5 mA 6 V 3 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SSOP SSOP16,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 4.9 mm 1.727 mm 3.9 mm NATIONAL SEMICONDUCTOR CORP SSOP-16 compliant EAR99 8542.39.00.01