Filter Your Search
1 - 2 of 2 results
![]() |
LMC7101QM5/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 mV | 1.1 V/us | 1 nA | 950 µA | 50 dB | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 64 pA | YES | 2 nA | YES | NO | YES | NO | NO | 0.4 V/us | 16 V | AUTOMOTIVE | 1100 | 34000 | NO | R-PDSO-G5 | e3 | 82 dB | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | TEXAS INSTRUMENTS INC | SOT-23 | 5 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
LMC7101QM5/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 9 mV | 1.75 mA | 50 dB | 1 | OPERATIONAL AMPLIFIER | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | NO | NO | NO | 0.4 V/us | 16 V | AUTOMOTIVE | 34000 | NO | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |