Parametric results for: LMC6001AIN under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: lmc6001ain
Select parts from the table below to compare.
Compare
Compare
LMC6001AIN/NOPB
Texas Instruments
$15.7623 Yes Yes Active 350 µV 1.5 V/us 0.025 pA 850 µA 66 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 0.025 pA YES 1 pA YES NO YES -8 V NO NO 0.6 V/us 8 V INDUSTRIAL 1300 100000 NO R-PDIP-T8 Not Qualified e4 83 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP GREEN, PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LMC6001AIN/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 700 µV 1.5 V/us 0.025 pA 950 µA 72 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 0.025 pA YES YES NO YES -8 V NO NO 0.6 V/us 8 V INDUSTRIAL 1300 100000 NO R-PDIP-T8 Not Qualified e3 83 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP PLASTIC, DIP-8 8 compliant EAR99 8542.33.00.01
LMC6001AIN
National Semiconductor Corporation
Check for Price No Transferred 700 µV 1.5 V/us 0.025 pA 950 µA 72 dB 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 0.025 pA YES YES NO YES -8 V NO NO 0.6 V/us 8 V INDUSTRIAL 1300 100000 NO R-PDIP-T8 Not Qualified e0 83 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.33.00.01
LMC6001AIN
Rochester Electronics LLC
Check for Price No No Active 700 µV 1.5 V/us 0.025 pA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS -8 V 8 V INDUSTRIAL 1300 R-PDIP-T8 e0 83 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm ROCHESTER ELECTRONICS LLC DIP PLASTIC, DIP-8 8 unknown
LMC6001AIN
Texas Instruments
Check for Price No No Obsolete 700 µV 1.5 V/us 0.025 pA 950 µA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 0.025 pA YES YES NO YES -8 V NO NO 0.6 V/us 8 V INDUSTRIAL 1300 100000 NO R-PDIP-T8 Not Qualified e0 83 dB 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 9.817 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-8 8 not_compliant EAR99 8542.33.00.01 Texas Instruments