Parametric results for: LM809M3X293 under Power Management Circuits

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm809m3x293
Select parts from the table below to compare.
Compare
Compare
LM809M3X-2.93/NOPB
Texas Instruments
$0.3865 Buy Yes Yes Active 3.3 V 1 V 5.5 V 100 µA +2.93V 1 YES NO BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 30 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.041 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 3 PIN 3 compliant EAR99 8542.39.00.01 Texas Instruments
LM809M3X-2.93
National Semiconductor Corporation
Check for Price Buy No Transferred 3.3 V 1 V 5.5 V 100 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 105 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.041 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 3 PIN not_compliant EAR99 8542.39.00.01
LM809M3X-2.93
Texas Instruments
Check for Price Buy No No Obsolete 3.3 V 1.2 V 5.5 V 100 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e0 Not Qualified 1 105 °C -40 °C 260 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.2955 mm 2.921 mm 1.041 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 3 PIN 3 not_compliant EAR99 8542.39.00.01
LM809M3X-2.93/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 3.3 V 1 V 5.5 V 100 µA +2.93V 1 YES NO VOLTAGE SUPERVISOR/RESET IC 1 CMOS INDUSTRIAL R-PDSO-G3 e3 Not Qualified 1 105 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.9 mm 1.041 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 3 PIN compliant EAR99 8542.39.00.01