Filter Your Search
1 - 3 of 3 results
![]() |
LM809M3X-2.63/NOPB
Texas Instruments
|
$0.3603 | Yes | Yes | Active | 3 V | 1 V | 5.5 V | 100 µA | +2.63V | 1 | YES | NO | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.041 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
LM809M3X-2.63/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1 V | 5.5 V | 100 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 105 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.041 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23, 3 PIN | compliant | EAR99 | 8542.39.00.01 | |||||||
![]() |
LM809M3X-2.63/NOPB
Rochester Electronics LLC
|
Check for Price | No | Active | 3 V | 1 V | 5.5 V | 1 | YES | NO | POWER-ON RESET | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G3 | e3 | COMMERCIAL | 1 | 105 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.041 mm | ROCHESTER ELECTRONICS LLC | SOT-23 | SOT-23, 3 PIN | 3 | unknown |