Parametric results for: LM7910CT under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm7910ct
Select parts from the table below to compare.
Compare
Compare
LM7910CT
onsemi
Check for Price Buy Yes Yes Obsolete 28 V 12.5 V 10 V 2 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.2 % 0.2 % 1 10.5 V 9.5 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C 3 UNSPECIFIED SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220AB, 3 PIN 340AT not_compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop onsemi
LM7910CT
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 28 V 12.5 V 10 V 2 V 1 A 1 NO FIXED FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.2 % 0.2 % 1 10.5 V 9.5 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C 3 UNSPECIFIED SFM SIP3,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB, 3 PIN TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB compliant EAR99 8542.39.00.01 Fixed,Negative,Single Output,Standard Drop TO-220 3