Filter Your Search
1 - 2 of 2 results
![]() |
LM6132BIM/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 2 mV | 14 V/us | 350 nA | 900 µA | 75 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 140 nA | YES | 30 nA | NO | NO | YES | NO | NO | 7 V/us | 35 V | INDUSTRIAL | 10000 | 6000 | NO | R-PDSO-G8 | Not Qualified | e3 | 107 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LM6132BIM/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 8 mV | 14 V/us | 350 nA | 980 µA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 180 nA | YES | NO | NO | YES | NO | NO | 7 V/us | 35 V | INDUSTRIAL | 10000 | 6000 | NO | R-PDSO-G8 | Not Qualified | e3 | 80 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 |