Filter Your Search
1 - 2 of 2 results
|
LM5072MHX-50/NOPB
Texas Instruments
|
Check for Price Buy | No | Yes | Obsolete | 48 V | 70 V | 9 V | YES | SINGLE | 500 kHz | SEATED HGT-NOM | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G16 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | GREEN, HTSSOP-16 | compliant | EAR99 | 8542.39.00.01 | ||
|
LM5072MHX-50/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | YES | 645 kHz | CURRENT-MODE | R-PDSO-G16 | e3 | Not Qualified | 1 | 260 | 40 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |