Parametric results for: LM5017MRX/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm5017mrxnopb
Select parts from the table below to compare.
Compare
Compare
LM5017MRX/NOPB
Texas Instruments
Check for Price Yes Yes Active 48 V 100 V 7.5 V 1.25 V 90 V 600 mA 1 YES BUCK 1 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.225V SWITCHING REGULATOR 1 AUTOMOTIVE R-PDSO-G8 e3 3 125 °C -40 °C 260 30 8 PLASTIC/EPOXY HLSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.7 mm TEXAS INSTRUMENTS INC SOP-8 compliant EAR99 8542.39.00.01 Texas Instruments