Parametric results for: LM5007SDX/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm5007sdxnopb
Select parts from the table below to compare.
Compare
Compare
LM5007SDX/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 48 V 75 V 9 V 2.5 V 73 V 500 mA 1 YES BUCK 800 kHz SWITCHING REGULATOR 1 AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 UNSPECIFIED HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC SOIC 4 X 4 MM, GREEN, LLP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM5007SDX/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 48 V 75 V 9 V 900 mA YES BUCK SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE S-XDSO-N8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 UNSPECIFIED HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm DUAL 4 mm 4 mm 800 µm NATIONAL SEMICONDUCTOR CORP 4 X 4 MM, LLP-8 compliant EAR99 8542.39.00.01