Parametric results for: LM4852ITL under Audio/Video Amplifiers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: lm4852itl
Select parts from the table below to compare.
Compare
Compare
LM4852ITL/NOPB
Texas Instruments
Check for Price Buy Yes Yes Obsolete 3 20 kHz IBGA 1.1 W 5 V AUDIO AMPLIFIER 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER 1 12 mA 2.6 V INDUSTRIAL R-PBGA-B18 Not Qualified e1 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY BGA18,4X5,20/17 RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 866 µm BOTTOM 1.996 mm 2.225 mm NATIONAL SEMICONDUCTOR CORP BGA IBGA, BGA18,4X5,20/17 18 compliant EAR99 8542.33.00.01 Audio Amplifier
LM4852ITLX/NOPB
Texas Instruments
Check for Price Buy Yes Obsolete FBGA AUDIO AMPLIFIER 1 12 mA INDUSTRIAL R-PBGA-B18 Not Qualified e1 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY BGA18,4X5,20/17 RECTANGULAR GRID ARRAY, FINE PITCH YES TIN SILVER COPPER BALL 430 µm BOTTOM NATIONAL SEMICONDUCTOR CORP FBGA, BGA18,4X5,20/17 compliant EAR99 8542.33.00.01
LM4852ITLX
Texas Instruments
Check for Price Buy No Obsolete 3 20 kHz BGA 1.1 W 5.5 V AUDIO AMPLIFIER 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER 1 12 mA 2.6 V INDUSTRIAL R-PBGA-B18 Not Qualified e0 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY BGA18,4X5,20/17 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 866 µm BOTTOM 1.996 mm 2.225 mm NATIONAL SEMICONDUCTOR CORP BGA BGA, BGA18,4X5,20/17 18 compliant EAR99 8542.33.00.01
LM4852ITL
Texas Instruments
Check for Price Buy Obsolete 3 20 kHz VBGA 1.1 W 5.5 V AUDIO AMPLIFIER SEATED HGT-NOM 1 2.6 V INDUSTRIAL R-PBGA-B18 85 °C -40 °C 18 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, VERY THIN PROFILE YES BALL 866 µm BOTTOM 1.996 mm 2.225 mm 600 µm TEXAS INSTRUMENTS INC BGA VBGA, 18 unknown EAR99 8542.33.00.01
LM4852ITL/NOPB
Rochester Electronics LLC
Check for Price Buy No Active 3 20 kHz IBGA 1.1 W 5 V AUDIO AMPLIFIER 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER 1 2.6 V INDUSTRIAL R-PBGA-B18 COMMERCIAL e1 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH YES TIN SILVER COPPER BALL 866 µm BOTTOM 1.996 mm 2.225 mm ROCHESTER ELECTRONICS LLC BGA MICRO SMD-18 18 unknown Audio Amplifier
LM4852ITL/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Obsolete 3 20 kHz IBGA 1.1 W 5 V AUDIO AMPLIFIER 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER 1 12 mA 2.6 V INDUSTRIAL R-PBGA-B18 Not Qualified e1 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY BGA18,4X5,20/17 RECTANGULAR GRID ARRAY, INTERSTITIAL PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 866 µm BOTTOM 1.996 mm 2.225 mm NATIONAL SEMICONDUCTOR CORP MICRO SMD-18 compliant
LM4852ITLX
National Semiconductor Corporation
Check for Price Buy No Obsolete 3 20 kHz BGA 1.1 W 5.5 V AUDIO AMPLIFIER 60 MILLI WATT POWER OUTPUT AT THE HANDSFREE SPEAKER 1 12 mA 2.6 V INDUSTRIAL R-PBGA-B18 Not Qualified e0 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY BGA18,4X5,20/17 RECTANGULAR GRID ARRAY YES Tin/Lead (Sn63Pb37) BALL 866 µm BOTTOM 1.996 mm 2.225 mm NATIONAL SEMICONDUCTOR CORP MICRO SMD-18 not_compliant