Parametric results for: LM4051AEM3-1.2/NOPB under Voltage References

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm4051aem312nopb
Select parts from the table below to compare.
Compare
Compare
LM4051AEM3-1.2/NOPB
Texas Instruments
Check for Price Yes Yes Obsolete 1.225 V 1.2176 V 1.2324 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 BIPOLAR 50 ppm/°C AUTOMOTIVE 0.1 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.12 mm NATIONAL SEMICONDUCTOR CORP SOT-23 TSOP, TO-236 3 compliant EAR99 8542.39.00.01