Parametric results for: LM4040DYM3-4.1-TR under Voltage References

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: lm4040dym341tr
Select parts from the table below to compare.
Compare
Compare
LM4040DYM3-4.1-TR
Microchip Technology Inc
$0.2434 Buy Yes Active 4.096 V 4.015 V 4.177 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 150 ppm/°C INDUSTRIAL 1.97 % R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C TS 16949 3 PLASTIC/EPOXY TSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.3 mm 2.92 mm 1.11 mm MICROCHIP TECHNOLOGY INC LEAD FREE, SOT-23, 3 PIN compliant EAR99 8542.39.00.01 Microchip
LM4040DYM3-4.1TR
Microchip Technology Inc
Check for Price Buy Yes Yes Transferred 4.096 V 4.015 V 4.177 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 150 ppm/°C INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 1.295 mm 2.86 mm 1.15 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 SOT-23 3
LM4040DYM3-4.1TR
Micrel Inc
Check for Price Buy Yes Yes Transferred 4.096 V 4.015 V 4.177 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 150 ppm/°C INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 1.295 mm 2.86 mm 1.15 mm MICREL INC TSSOP, compliant EAR99 8542.39.00.01 SOT-23 3
LM4040DYM3-4.1-TR
Micrel Inc
Check for Price Buy Yes Transferred 4.096 V 4.015 V 4.177 V 1 YES NO TWO TERMINAL VOLTAGE REFERENCE 1 150 ppm/°C INDUSTRIAL R-PDSO-G3 e4 Not Qualified 1 85 °C -40 °C 260 40 3 PLASTIC/EPOXY TSSOP TO-236 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING DUAL 1.295 mm 2.86 mm 1.15 mm MICREL INC LEAD FREE, SOT-23, 3 PIN compliant