Parametric results for: LM3S8962-IQC50-A2 under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: lm3s8962iqc50a2
Select parts from the table below to compare.
Compare
Compare
LM3S8962-IQC50-A2T
Texas Instruments
Check for Price Buy Yes Yes Obsolete 32 50 MHz 262144 65536 CORTEX-M3 32 kHz 42 4 YES 2.5 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES YES YES 6 8 8 YES FLASH 2.75 V 2.5 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, QFP100,.63SQ,20 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments
LM3S8962-IQC50-A2
Texas Instruments
Check for Price Buy Yes Yes Not Recommended 32 50 MHz 262144 65536 CORTEX-M3 50 MHz 34 4 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES YES YES 6 8 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Texas Instruments