Filter Your Search
1 - 2 of 2 results
|
LM3710XNMM-470/NOPB
Texas Instruments
|
Check for Price | Yes | Obsolete | 1.2 V | 1 V | 5.5 V | 50 µA | 2 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | CMOS | INDUSTRIAL | S-PDSO-G10 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, TSSOP10,.19,20 | compliant | EAR99 | 8542.39.00.01 | Power Supply Management Circuit | |||||
![]() |
LM3710XNMM-470
Texas Instruments
|
Check for Price | Obsolete | 1 V | 5.5 V | +4.7V | 1 | YES | NO | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP... more | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | S-PDSO-G10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.09 mm | TEXAS INSTRUMENTS INC | TSSOP, | unknown | EAR99 | 8542.39.00.01 | SOIC | 10 |