Filter Your Search
1 - 2 of 2 results
![]() |
LM34910CSDE/NOPB
Texas Instruments
|
$1.7024 | Yes | Yes | Active | 24 V | 7 V | 50 V | 8 V | 2.5 V | 45 V | 1.25 A | 1 | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | AUTOMOTIVE | S-PDSO-N10 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.16,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 4 mm | 4 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | LLP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM34910CSDE/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 1.25 A | YES | CURRENT-MODE | R-PDSO-N10 | e3 | Not Qualified | 1 | 260 | 40 | 10 | PLASTIC/EPOXY | SON | SOLCC10,.16,32 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown |