Parametric results for: LM348N under Operational Amplifiers

Filter Your Search

1 - 10 of 46 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: lm348n
Select parts from the table below to compare.
Compare
Compare
LM348N
Texas Instruments
$0.3662 Buy Yes Yes Active 6 mV 0.5 V/us 400 nA 4.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V NO NO 18 V COMMERCIAL 1000 15000 NO R-PDIP-T14 Not Qualified e4 90 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.305 mm TEXAS INSTRUMENTS INC DIP 14 compliant EAR99 8542.33.00.01 Texas Instruments
LM348N
Harris Semiconductor
Check for Price Buy No Obsolete 7.5 mV 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL HARRIS SEMICONDUCTOR unknown EAR99 8542.33.00.01 DIP-14
LM348N3
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer OPERATIONAL AMPLIFIER ROCHESTER ELECTRONICS LLC unknown EAR99 8542.33.00.01 ,
LM348N/B+
Texas Instruments
Check for Price Buy No Obsolete 7.5 mV 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP unknown EAR99 8542.33.00.01 DIP, DIP14,.3
LM348N/A+
Texas Instruments
Check for Price Buy Obsolete 6 mV 0.5 V/us 200 nA 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1000 R-PDIP-T14 90 dB 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TEXAS INSTRUMENTS INC DIP 14 unknown EAR99 8542.33.00.01 DIP,
LM348NS
Motorola Semiconductor Products
Check for Price Buy No Obsolete 7.5 mV 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC unknown EAR99 8542.33.00.01 DIP-14
LM348N
Motorola Semiconductor Products
Check for Price Buy No Obsolete 6 mV 0.5 V/us 200 nA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR -18 V 18 V COMMERCIAL 1000 25000 R-PDIP-T14 Not Qualified e0 90 dB 70 °C 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.69 mm 7.62 mm 18.86 mm MOTOROLA INC unknown EAR99 8542.33.00.01 PLASTIC, DIP-14
LM348NSR
Texas Instruments
Check for Price Buy Yes Yes Active 6 mV 0.5 V/us 400 nA 4.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES 50 nA NO NO NO -18 V NO NO 18 V COMMERCIAL 1000 15000 NO R-PDSO-G14 Not Qualified e4 90 dB 1 70 °C 260 30 14 PLASTIC/EPOXY SOP SOP14,.3 RECTANGULAR SMALL OUTLINE TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2 mm 5.3 mm 10.2 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.33.00.01 Texas Instruments
LM348N
Raytheon Semiconductor
Check for Price Buy No Obsolete 6 mV 0.5 V/us 200 nA 4.5 mA 70 dB 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO NO 18 V COMMERCIAL 1000 15000 R-PDIP-T14 Not Qualified e0 90 dB 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR unknown PLASTIC, DIP-14
LM348NS
Freescale Semiconductor
Check for Price Buy No Obsolete 7.5 mV 4 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 200 nA YES NO COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown EAR99 8542.33.00.01 DIP, DIP14,.3