Parametric results for: LM317AEMP/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm317aempnopb
Select parts from the table below to compare.
Compare
Compare
LM317AEMP/NOPB
Texas Instruments
$1.7589 Yes Yes Active 40 V 3 V 37 V 2.25 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.02 1 % 1 37 V 1.2 V BIPOLAR 5 % R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 GREEN, SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317AEMP/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 3 V 1 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.02 1 % 1 37 V 1.2 V BIPOLAR R-PDSO-G3 e3 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, SOT-223, 4 PIN compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop