Parametric results for: LM2937IMPX-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2937impx33nopb
Select parts from the table below to compare.
Compare
Compare
LM2937IMPX-3.3/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 26 V 4.75 V 3.3 V 1.45 V 400 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 26 V 0.033 % 0.033 % 1 3.46 V 3.14 V BIPOLAR 4.8 % R-PDSO-G4 e3 Not Qualified 1 260 40 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2937IMPX-3.3/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 26 V 4.75 V 3.3 V 500 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 26 V 0.033 % 0.033 % 1 3.46 V 3.14 V BIPOLAR 4.8 % R-PDSO-G4 e3 Not Qualified 1 85 °C -40 °C 260 30 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.56 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, SOT-223, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo SOT-223 3 Texas Instruments