Filter Your Search
1 - 4 of 4 results
![]() |
LM2937ESX-12
Texas Instruments
|
Check for Price | No | No | Obsolete | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 20 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | TIN LEAD | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||
|
LM2937ESX-12
National Semiconductor Corporation
|
Check for Price | No | Transferred | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||
![]() |
LM2937ESX-12/NOPB
Texas Instruments
|
Check for Price | Yes | No | Active | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | PLASTIC, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM2937ESX-12/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 14 V | 12 V | 500 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 26 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | PLASTIC, TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |