Parametric results for: LM2937ES-3.3/NOPB under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lm2937es33nopb
Select parts from the table below to compare.
Compare
Compare
LM2937ES-3.3/NOPB
Texas Instruments
$2.0058 Buy Yes No Active 26 V 4.75 V 3.3 V 500 mV 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 26 V 0.033 % 0.033 % 1 3.46 V 3.14 V BIPOLAR 4.8 % R-PSSO-G3 e3 Not Qualified 3 150 °C 125 °C -40 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT, PLASTIC, TO-263, 3 PIN 4 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM2937ES-3.3/NOPB
Rochester Electronics LLC
Check for Price Buy Yes Yes Active 26 V 4.75 V 3.3 V 500 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 3.46 V 3.14 V R-PSSO-G3 e3 3 150 °C 245 30 3 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.8 mm ROCHESTER ELECTRONICS LLC D2PAK PLASTIC, TO-263, 3 PIN 4 unknown Fixed,Positive,Single Output,Ldo
LM2937ES-3.3/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 26 V 4.75 V 3.3 V 1.45 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 26 V 0.033 % 0.033 % 1 3.46 V 3.14 V BIPOLAR 4.8 % R-PSSO-G3 e3 Not Qualified 3 150 °C 245 30 3 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 8.64 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-263, 3 PIN not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo