Parametric results for: LM2936MX-3.3 under Linear Regulator ICs

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: lm2936mx33
Select parts from the table below to compare.
Compare
Compare
LM2936MX-3.3
Texas Instruments
Check for Price No No Obsolete 40 V 6 V 3.3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 60 V 0.03 % 0.03 % 1 3.399 V 3.201 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 150 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2936MX-3.3/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 40 V 6 V 3.3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 60 V 0.03 % 0.03 % 1 3.399 V 3.201 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 150 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
LM2936MX-3.3/NOPB
Texas Instruments
Check for Price Yes Yes Active 60 V 6 V 3.3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 60 V 0.03 % 0.03 % 1 3.399 V 3.201 V BIPOLAR 3 % R-PDSO-G8 e3 Not Qualified 1 150 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM2936MX-3.3
National Semiconductor Corporation
Check for Price No Transferred 40 V 6 V 3.3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 60 V 0.03 % 0.03 % 1 3.399 V 3.201 V BIPOLAR 3 % R-PDSO-G8 e0 Not Qualified 1 150 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP SOIC-8 not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo