Parametric results for: LM2936DT-3.0/NOPB under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2936dt30nopb
Select parts from the table below to compare.
Compare
Compare
LM2936DT-3.0/NOPB
Texas Instruments
$1.4858 Buy Yes Yes Active 60 V 6 V 3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 60 V 0.03 % 0.03 % 1 3.09 V 2.91 V BIPOLAR 3 % R-PSSO-G2 e3 Not Qualified 2 150 °C -40 °C 125 °C -40 °C 260 30 3 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.285 mm SINGLE 6.1 mm 6.58 mm 2.55 mm TEXAS INSTRUMENTS INC TO-252 GREEN, TO-252, 3 PIN 4 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
LM2936DT-3.0/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 40 V 6 V 3 V 200 mV 50 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 400 mV 60 V 0.03 % 0.03 % 1 3.09 V 2.91 V BIPOLAR 3 % R-PSSO-G2 e3 Not Qualified 2 150 °C -40 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 2.285 mm SINGLE 6.1 mm 6.58 mm 2.55 mm NATIONAL SEMICONDUCTOR CORP TO-252, 3 PIN compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo