Parametric results for: LM2907N-8/NOPB under Analog Special Function Converters

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm2907n8nopb
Select parts from the table below to compare.
Compare
Compare
LM2907N-8/NOPB
Texas Instruments
$1.8466 Yes Yes Active 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 28 V 1 10.5 V 6 mA 28 V BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm TEXAS INSTRUMENTS INC DIP PLASTIC, DIP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2907N-8/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 1 % NO VOLTAGE TO FREQUENCY CONVERTER 1 10.5 V 6 mA BIPOLAR INDUSTRIAL R-PDIP-T8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm 9.817 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, DIP-8 compliant EAR99 8542.39.00.01