Parametric results for: LM2904M under Operational Amplifiers

Filter Your Search

1 - 10 of 22 results

|
-
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm2904m
Select parts from the table below to compare.
Compare
Compare
LM2904M
Fairchild Semiconductor Corporation
$0.1163 Yes Yes Transferred 10 mV 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 15000 R-PDSO-G8 Not Qualified e3 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm FAIRCHILD SEMICONDUCTOR CORP SOIC SOP-8 8 8LD, SOIC,JEDEC MS-012, .150" NARROW BODY compliant EAR99 8542.33.00.01
LM2904M8-13
Diodes Incorporated
$0.1595 Yes Yes Active 10 mV 0.3 V/us 500 nA 2 mA 60 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK -250 nA YES YES NO NO NO NO 36 V 700 15000 NO S-PDSO-G8 e3 70 dB 125 °C -40 °C 260 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR, 13 INCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm DIODES INC MSOP-8 compliant EAR99 8542.33.00.01 Diodes Incorporated
LM2904M
onsemi
$0.1841 Yes Yes Obsolete 10 mV 500 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA NO NO NO NO NO NO 26 V INDUSTRIAL 15000 NO R-PDSO-G8 Not Qualified e3 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm ONSEMI SOIC-8 SOP-8 751EB compliant EAR99 8542.33.00.01 onsemi
LM2904MX
onsemi
$0.2012 Yes Yes Obsolete 10 mV 500 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO 26 V INDUSTRIAL 15000 R-PDSO-G8 Not Qualified e3 80 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES TIN GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm ONSEMI SOIC-8 SOP-8 751EB compliant EAR99 8542.33.00.01 onsemi
LM2904MX/NOPB
Texas Instruments
$0.4225 Yes Yes Active 7 mV 0.24 V/us 50 nA 1.2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 26 V INDUSTRIAL 1000 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904M/NOPB
Texas Instruments
$0.4880 Yes Yes Active 7 mV 0.24 V/us 50 nA 1.2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES 50 nA NO NO NO NO NO 26 V INDUSTRIAL 1000 15000 NO R-PDSO-G8 Not Qualified e3 70 dB 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, SOIC-8 8 compliant EAR99 8542.33.00.01 Texas Instruments
LM2904MX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 mV 0.1 V/us 50 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 1000 15000 R-PDSO-G8 Not Qualified e3 70 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOIC-8 8 compliant EAR99 8542.33.00.01
LM2904M/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 mV 0.1 V/us 50 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 1000 15000 R-PDSO-G8 Not Qualified e3 70 dB 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm NATIONAL SEMICONDUCTOR CORP SOIC SOIC-8 8 compliant EAR99 8542.33.00.01
LM2904M
Intersil Corporation
Check for Price Obsolete 10 mV 800 nA 2 mA 50 dB 2 OPERATIONAL AMPLIFIER 15 V -15 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO NO 13 V INDUSTRIAL 15000 R-PDSO-G8 Not Qualified 70 dB 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE RAIL YES GULL WING 1.27 mm DUAL 1.8 mm 3.95 mm 4.92 mm INTERSIL CORP compliant EAR99 8542.33.00.01
LM2904MDA
National Semiconductor Corporation
Check for Price Transferred 10 mV 0.1 V/us 500 nA 2 mA 2 OPERATIONAL AMPLIFIER 5 V BIPOLAR VOLTAGE-FEEDBACK 250 nA YES NO 26 V INDUSTRIAL 1000 15000 X-XUUC-N Not Qualified 70 dB 85 °C -40 °C UNSPECIFIED DIE DIE OR CHIP UNSPECIFIED UNCASED CHIP YES NO LEAD UPPER NATIONAL SEMICONDUCTOR CORP WAFER DIE, DIE OR CHIP unknown EAR99 8542.33.00.01