Filter Your Search
1 - 2 of 2 results
![]() |
LM2904ITPX/NOPB
Texas Instruments
|
$0.5803 Buy | Yes | Yes | Active | 7 mV | 0.24 V/us | 50 nA | 1.2 mA | 50 dB | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | NO | NO | NO | 26 V | INDUSTRIAL | 1000 | 15000 | NO | S-PBGA-B8 | Not Qualified | e1 | 70 dB | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 575 µm | 1.285 mm | 1.285 mm | TEXAS INSTRUMENTS INC | BGA | GREEN, MICRO, BUMP, SMD-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
![]() |
LM2904ITPX/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 10 mV | 50 nA | 2 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 26 V | INDUSTRIAL | 1000 | 15000 | S-PBGA-B8 | Not Qualified | e1 | 70 dB | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | FBGA | BGA8,3X3,20 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.285 mm | 1.285 mm | NATIONAL SEMICONDUCTOR CORP | BGA | LEAD FREE, MICRO, BUMP, SMD-8 | 8 | compliant | EAR99 | 8542.33.00.01 |