Parametric results for: LM27213MTD/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm27213mtdnopb
Select parts from the table below to compare.
Compare
Compare
LM27213MTD/NOPB
Texas Instruments
$4.4033 Yes Yes Active 5 V 30 V 5 V 700 mV 1.708 V 25 A 1 YES BUCK 400 kHz OUTPUT VOLTAGE IS PROGRAMMED FROM 0.7 TO... more SWITCHING CONTROLLER CURRENT-MODE HYSTERETIC CURRENT MODE 1 OTHER R-PDSO-G48 e3 2 110 °C -5 °C 260 30 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 6.1 mm 12.5 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP-48 compliant EAR99 8542.39.00.01 Texas Instruments
LM27213MTD/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES CURRENT-MODE OTHER R-PDSO-G48 e3 Not Qualified 2 105 °C -5 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant