Parametric results for: LM2679S-ADJ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm2679sadj
Select parts from the table below to compare.
Compare
Compare
LM2679S-ADJ/NOPB
Texas Instruments
$3.5104 Buy Yes No Active 12 V 40 V 8 V 1.23 V 37 V 5 A 1 YES BUCK 260 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.64 mm 10.16 mm 4.79 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT, TO-263, 7 PIN 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2679S-ADJ/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 12 V 40 V 8 V 8.1 A YES BUCK 280 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.64 mm 10.16 mm 4.79 mm NATIONAL SEMICONDUCTOR CORP LEAD FREE, TO-263, 7 PIN not_compliant EAR99 8542.39.00.01
LM2679S-ADJ
Texas Instruments
Check for Price Buy Yes No Obsolete 12 V 40 V 8 V 1.23 V 37 V 5 A 1 YES BUCK 260 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e0 Not Qualified 3 125 °C -40 °C 235 NOT SPECIFIED 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm SINGLE 8.64 mm 10.16 mm 4.79 mm TEXAS INSTRUMENTS INC D2PAK TO-263, 7 PIN 4 not_compliant EAR99 8542.39.00.01 Texas Instruments 1998-04-01
LM2679S-ADJ
National Semiconductor Corporation
Check for Price Buy No Transferred 12 V 40 V 8 V 8.1 A YES BUCK 280 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e0 Not Qualified 3 125 °C -40 °C 235 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm SINGLE 8.64 mm 10.16 mm 4.79 mm NATIONAL SEMICONDUCTOR CORP TO-263, 7 PIN not_compliant EAR99 8542.39.00.01