Parametric results for: LM2679S-5.0/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2679s50nopb
Select parts from the table below to compare.
Compare
Compare
LM2679S-5.0/NOPB
Texas Instruments
$3.8435 Yes No Active 12 V 40 V 8 V 1.23 V 37 V 5 A 1 YES BUCK 260 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.64 mm 10.16 mm 4.79 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT,TO-263, 7 PIN 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2679S-5.0/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 40 V 8 V 8.1 A YES BUCK 280 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm SINGLE 8.64 mm 10.16 mm 4.79 mm NATIONAL SEMICONDUCTOR CORP TO-263, 7 PIN not_compliant EAR99 8542.39.00.01