Parametric results for: LM2676SD-3.3/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2676sd33nopb
Select parts from the table below to compare.
Compare
Compare
LM2676SD-3.3/NOPB
Texas Instruments
$2.5312 Buy Yes Yes Active 12 V 3.3 V 40 V 8 V 1.23 V 37 V 3 A 1 YES BUCK 260 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N14 e3 Not Qualified 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY HVSON SOLCC14,.2,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm DUAL 5 mm 6 mm 1 mm TEXAS INSTRUMENTS INC SON GREEN, VSON-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
LM2676SD-3.3/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 12 V 40 V 8 V 5.4 A YES BUCK 280 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XDSO-N14 e3 Not Qualified 1 125 °C -40 °C 260 40 14 UNSPECIFIED HVSON SOLCC14,.2,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 800 µm DUAL 5 mm 6 mm 1 mm NATIONAL SEMICONDUCTOR CORP LLP-14 compliant EAR99 8542.39.00.01