Parametric results for: LM2670LD-3.3 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: lm2670ld33
Select parts from the table below to compare.
Compare
Compare
LM2670LD-3.3
Rochester Electronics LLC
Check for Price No No Active 12 V 40 V 8 V 5.4 A YES BUCK 280 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N14 e0 NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY VSON RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm DUAL 5 mm 6 mm 1 mm ROCHESTER ELECTRONICS LLC SOIC LLP-14 14 unknown
LM2670LD-3.3
Texas Instruments
Check for Price No Obsolete 12 V 40 V 8 V 5.4 A YES BUCK 280 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N14 e0 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY VSON SOLCC14,.2,32 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm DUAL 5 mm 6 mm 1 mm NATIONAL SEMICONDUCTOR CORP VSON, SOLCC14,.2,32 unknown EAR99 8542.39.00.01
LM2670LD-3.3
National Semiconductor Corporation
Check for Price No Obsolete 12 V 40 V 8 V 5.4 A YES BUCK 280 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-N14 e0 Not Qualified 125 °C -40 °C 14 PLASTIC/EPOXY VSON SOLCC14,.2,32 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES TIN LEAD NO LEAD 800 µm DUAL 5 mm 6 mm 1 mm NATIONAL SEMICONDUCTOR CORP LLP-14 unknown EAR99 8542.39.00.01