Parametric results for: LM2651MTCX-3.3/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2651mtcx33nopb
Select parts from the table below to compare.
Compare
Compare
LM2651MTCX-3.3/NOPB
Texas Instruments
$2.5861 Buy Yes Yes Active 10 V 3.3 V 14 V 4 V 3.3 V 13 V 1.5 A 1 YES BUCK 345 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP 16 compliant EAR99 8542.39.00.01 Texas Instruments
LM2651MTCX-3.3/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 10 V 14 V 4 V 2.6 A YES SINGLE 345 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm NATIONAL SEMICONDUCTOR CORP compliant EAR99 8542.39.00.01 TSSOP-16