Parametric results for: LM2642MTCX under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: lm2642mtcx
Select parts from the table below to compare.
Compare
Compare
LM2642MTCX/NOPB
Texas Instruments
$1.6972 Yes Yes Active 15 V 30 V 4.5 V 1.238 V 27 V 6 A 2 YES BUCK 300 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e3 Not Qualified 3 125 °C -40 °C 260 30 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.1 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 compliant EAR99 8542.39.00.01 Texas Instruments
LM2642MTCX
Texas Instruments
Check for Price No Obsolete 15 V 30 V 4.5 V YES PHASE-SHIFT 340 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e0 Not Qualified 3 125 °C -40 °C 235 20 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.1 mm TEXAS INSTRUMENTS INC SSOP TSSOP-28 28 not_compliant EAR99 8542.39.00.01
LM2642MTCX
National Semiconductor Corporation
Check for Price No Transferred 15 V 30 V 4.5 V YES PHASE-SHIFT 340 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e0 Not Qualified 3 125 °C -40 °C 235 30 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-28 not_compliant EAR99 8542.39.00.01
LM2642MTCX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 15 V 30 V 4.5 V YES PHASE-SHIFT 340 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G28 e3 Not Qualified 3 125 °C -40 °C 260 40 28 PLASTIC/EPOXY TSSOP TSSOP28,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 9.7 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP TSSOP-28 compliant EAR99 8542.39.00.01