Parametric results for: LM26420XSQX/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

All Filters
|
-
Manufacturer Part Number: lm26420xsqxnopb
Select parts from the table below to compare.
Compare
Compare
LM26420XSQX/NOPB
Texas Instruments
Check for Price Yes Yes Active 5 V 5.5 V 3 V 800 mV 4.5 V 2 A 2 YES BUCK 2.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N16 e3 Not Qualified 3 125 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC QFN LLP-16 16 compliant EAR99 8542.39.00.01
LM26420XSQX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 5 V 5.5 V 3 V 800 mV 4.5 V 2 A YES BUCK 2.65 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE S-XQCC-N16 e3 Not Qualified 3 125 °C -40 °C 260 40 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 800 µm NATIONAL SEMICONDUCTOR CORP LLP-16 unknown EAR99 8542.39.00.01