Parametric results for: LM2599SX-3.3/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lm2599sx33nopb
Select parts from the table below to compare.
Compare
Compare
LM2599SX-3.3/NOPB
Texas Instruments
$2.5066 Buy Yes No Active 12 V 3.3 V 40 V 4.5 V 3.3 V 37 V 3 A 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT,TO-263, SMT-7 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2599SX-3.3/NOPB
Rochester Electronics LLC
Check for Price Buy No Yes Active 12 V 3.3 V 40 V 4.5 V 7.5 A YES BUCK 173 kHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G7 e3 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm ROCHESTER ELECTRONICS LLC D2PAK TO-263, SMT-7 4 unknown
LM2599SX-3.3/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 12 V 3.3 V 40 V 4.5 V 7.5 A 10 mA YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PSSO-G7 e3 Not Qualified 3 125 °C -40 °C 245 30 7 PLASTIC/EPOXY TO-263 SMSIP7H,.55,50TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, SMT-7 not_compliant EAR99 8542.39.00.01