Parametric results for: LM2594M-ADJ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

All Filters
|
-
Manufacturer Part Number: lm2594madj
Select parts from the table below to compare.
Compare
Compare
LM2594M-ADJ/NOPB
Texas Instruments
$2.1984 Buy Yes Yes Active 12 V 1.23 V 40 V 4.5 V 3.3 V 37 V 500 mA 1 YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 0.150 INCH, GREEN, PLASTIC, SO-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM2594M-ADJ
Texas Instruments
Check for Price Buy No No Obsolete 12 V 1.23 V 40 V 4.5 V 1.4 A YES BUCK 173 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 37V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 20 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC 0.150 INCH, PLASTIC, SO-8 8 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2594M-ADJ
National Semiconductor Corporation
Check for Price Buy No Transferred 12 V 1.23 V 40 V 4.5 V 1.4 A 10 mA YES BUCK 173 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 37V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e0 Not Qualified 1 125 °C -40 °C 235 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SO-8 not_compliant EAR99 8542.39.00.01
LM2594M-ADJ/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 12 V 1.23 V 40 V 4.5 V 1.4 A 10 mA YES BUCK 173 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SO-8 compliant EAR99 8542.39.00.01