Parametric results for: LM2575-5.0BUT&R under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm257550butr
Select parts from the table below to compare.
Compare
Compare
LM2575-5.0BUT&R
Micrel Inc
Check for Price Buy No Obsolete 12 V 5 V 40 V 4 V 3.2 A 10 mA YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PSSO-G5 e0 Not Qualified 3 85 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.77 mm 10.36 mm 4.597 mm MICREL INC D2PAK TO-263, SMSIP5H,.6,67TB 4 not_compliant EAR99 8542.39.00.01
LM2575-5.0BUT&R
Microchip Technology Inc
Check for Price Buy No Obsolete 12 V 5 V 40 V 4 V 3.2 A 10 mA YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PSSO-G5 e0 Not Qualified 3 85 °C -40 °C 240 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.7 mm SINGLE 8.77 mm 10.36 mm 4.597 mm MICREL INC D2PAK TO-263, SMSIP5H,.6,67TB 4 not_compliant EAR99 8542.39.00.01