Parametric results for: LM21212MH-2/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm21212mh2nopb
Select parts from the table below to compare.
Compare
Compare
LM21212MH-2/NOPB
Texas Instruments
$5.7928 Buy Yes Yes Active 5 V 5.5 V 2.95 V 600 mV 5.5 V 12 A 1 YES BUCK 1.5 MHz ADJUSTABLE MODE FROM 0.6 TO 5.5 VOLT SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e4 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.1 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
LM21212MH-2/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 12 A YES 1.7 MHz VOLTAGE-MODE CMOS R-PDSO-G20 e4 Not Qualified 1 260 40 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant