Filter Your Search
1 - 2 of 2 results
![]() |
LM1770TMFX/NOPB
Texas Instruments
|
$0.8396 | Yes | Yes | Active | 3.3 V | 5.5 V | 2.8 V | 800 mV | 4.5 V | 4 A | 1 | YES | PUSH-PULL | 2 MHz | ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 0.8V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, SOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
LM1770TMFX/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | VOLTAGE-MODE | CMOS | R-PDSO-G5 | e3 | Not Qualified | 1 | 260 | 40 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 950 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |