Parametric results for: LM1770TMFX under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm1770tmfx
Select parts from the table below to compare.
Compare
Compare
LM1770TMFX/NOPB
Texas Instruments
$0.8396 Yes Yes Active 3.3 V 5.5 V 2.8 V 800 mV 4.5 V 4 A 1 YES PUSH-PULL 2 MHz ALSO HAS ADJUSTABLE OUTPUT VOLTAGE AS LOW AS 0.8V SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
LM1770TMFX/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES VOLTAGE-MODE CMOS R-PDSO-G5 e3 Not Qualified 1 260 40 5 PLASTIC/EPOXY TSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant
LM1770TMFX
Texas Instruments
Check for Price No No Obsolete 3.3 V 5.5 V 2.8 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.2 mm TEXAS INSTRUMENTS INC SOT-23 SOT-23, 5 PIN 5 not_compliant EAR99 8542.39.00.01
LM1770TMFX
National Semiconductor Corporation
Check for Price No Transferred 3.3 V 5.5 V 2.8 V YES PUSH-PULL 1 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS AUTOMOTIVE R-PDSO-G5 e0 Not Qualified 1 125 °C -40 °C 260 40 5 PLASTIC/EPOXY TSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.02 mm NATIONAL SEMICONDUCTOR CORP SOT-23, 5 PIN not_compliant EAR99 8542.39.00.01