Filter Your Search
1 - 10 of 38 results
![]() |
LM148J
Texas Instruments
|
$7.1023 Buy | Yes | No | Active | 5 mV | 0.5 V/us | 325 nA | 3.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 25 nA | NO | NO | YES | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 38535Q/M;38534H;883B V | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | TEXAS INSTRUMENTS INC | DIP | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
![]() |
LM148JB
Texas Instruments
|
$9.4291 Buy | Yes | No | Active | 5 mV | 0.5 V/us | 325 nA | 3.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 25 nA | NO | NO | YES | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||||||
![]() |
LM148J/PB
Texas Instruments
|
$10.0881 Buy | Yes | No | Active | 5 mV | 0.5 V/us | 325 nA | 3.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 25 nA | NO | NO | YES | -22 V | NO | NO | 22 V | MILITARY | 1000 | 25000 | NO | R-GDIP-T14 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DIP-14 | |||||
|
LM148J/883C
National Semiconductor Corporation
|
Check for Price Buy | No | Obsolete | 6 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | ||||||||||||||||||||||||||||
|
LM148JS
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 6 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | |||||||||||||||||||||||||||||
|
LM148JDS
Freescale Semiconductor
|
Check for Price Buy | No | Obsolete | 6 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | ||||||||||||||||||||||||||||||
|
LM148JDS
Motorola Semiconductor Products
|
Check for Price Buy | No | Obsolete | 6 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | MILITARY | R-XDIP-T14 | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | unknown | EAR99 | 8542.33.00.01 | DIP, DIP14,.3 | ||||||||||||||||||||||||||||||
![]() |
LM148J/NOPB
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 5 mV | 0.5 V/us | 100 nA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | 1000 | 50000 | R-CDIP-T14 | Not Qualified | 90 dB | 1 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | 14 | compliant | EAR99 | 8542.33.00.01 | DIP, | ||||||||||||||||||||||
![]() |
JL148SCA
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 5 mV | 0.5 V/us | 100 nA | 3.6 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 20 V | -20 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | 25 nA | NO | NO | YES | -22 V | NO | NO | 0.2 V/us | 22 V | MILITARY | 1000 | 10000 | NO | R-CDIP-T14 | Not Qualified | e0 | 90 dB | 1 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | 14 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | DIP, DIP14,.3 | |||
|
LM148J
Harris Semiconductor
|
Check for Price Buy | No | Obsolete | 6 mV | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | DIP-14 |