Filter Your Search
1 - 10 of 50 results
![]() |
LM117HVH
Texas Instruments
|
$16.2069 Buy | Yes | Yes | Obsolete | 60 V | 4.2 V | 1.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 57 V | 1.25 V | BIPOLAR | 2 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | GOLD | WIRE | BOTTOM | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||||||||||||
![]() |
LM117HVH/NOPB
Texas Instruments
|
$16.3542 Buy | No | Obsolete | 60 V | 4.2 V | 1.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 57 V | 1.25 V | BIPOLAR | 2 % | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Gold (Au) | WIRE | BOTTOM | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | TO-39, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | |||||||||||||||
![]() |
LM117HVHRQMLV
Texas Instruments
|
$403.4553 Buy | Yes | No | Active | 60 V | 4.2 V | 1.5 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 1.25 % | 1 | 57 V | 1.25 V | BIPOLAR | 2 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||
![]() |
LM117HVHRLQMLV
Texas Instruments
|
$450.6114 Buy | Yes | No | Active | 60 V | 4.2 V | 1.5 V | 500 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 1.25 % | 1 | 57 V | 1.25 V | BIPOLAR | 2 % | O-MBCY-W3 | e0 | Not Qualified | 1 | 150 °C | -55 °C | 125 °C | -55 °C | MIL-PRF-38535 Class V | 100k Rad(Si) V | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 4.699 mm | BOTTOM | 8.255 mm | 8.255 mm | 4.7 mm | TEXAS INSTRUMENTS INC | TO-39 | METAL CAN, TO-39, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LM117HVHMDS
Texas Instruments
|
Check for Price Buy | Yes | Yes | Obsolete | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 1 | 57 V | 1.2 V | BIPOLAR | X-XUUC-N3 | Not Qualified | 1 | 150 °C | -55 °C | 3 | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
LM117HVH-8QR-B
TT Electronics Resistors
|
Check for Price Buy | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
![]() |
LM117HVH-8QR-BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price Buy | Yes | Yes | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBCY-W3 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | SEMELAB LTD | TO-39 | TO-39, | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
LM117HVH-883B
TT Electronics Resistors
|
Check for Price Buy | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||
|
LM117HVH
National Semiconductor Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e4 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 40 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | TRAY | NO | NICKEL GOLD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | , CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||
![]() |
LM117HVH/883B
Texas Instruments
|
Check for Price Buy | No | No | Obsolete | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.05 | 1 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | TO-39 | , CAN3/4,.2 | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |